Surface mount single color LED emitter, green illumination, featuring a transparent clear lens. This component utilizes a 1608 (0603) metric/imperial case code, measuring 1.6mm in length, 0.8mm in width, and 0.9mm in height. It operates with a 20mA forward current, producing a luminous intensity of 200mcd at a 525nm wavelength and a wide 140° viewing angle. Designed for lead-free and RoHS compliant applications, it is supplied on tape and reel and rated for operation between -30°C and 85°C.
Sign in to ask questions about the Rohm SML312ECTT86 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SML312ECTT86 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Blue, Green |
| Forward Current | 20mA |
| Height | 0.9mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless, Clear |
| Lens Style | Rectangular, Diffused, Colorless, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 200mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 525nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML312ECTT86 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.