The SML312ECTT86V is a green LED with a rectangular lens style and a wavelength of 535nm. It has a luminous intensity of 200mcd and a forward current of 20mA. This surface-mount device is suitable for use in a variety of applications and is packaged in cut tape. The LED operates over a temperature range of -30°C to 85°C and is compliant with RoHS regulations.
Rohm SML312ECTT86V technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Luminous Intensity | 200mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 535nm |
| RoHS | Compliant |
No datasheet is available for this part.