Sign in to ask questions about the Rohm SML512DWT86T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SML512DWT86T technical specifications.
| Color | Orange |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Luminous Intensity | 100mcd |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Wavelength | 609nm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML512DWT86T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
