
Surface mount single color LED emitter, 0603 package, featuring a green illumination color with a colorless transparent lens. This component offers a 140° viewing angle and a luminous intensity of 85mcd at a 5mA forward current. With a compact 1.6mm x 0.8mm footprint and 0.36mm height, it operates within a -30°C to 85°C temperature range and is RoHS compliant.
Sign in to ask questions about the Rohm SMLE12EC6TT86 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SMLE12EC6TT86 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green, Blue |
| Forward Current | 5mA |
| Height | 0.36mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Style | Clear, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 85mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EXCELED™ |
| Viewing Angle | 140° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SMLE12EC6TT86 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.