Single Color LED, White, 1.2mm, 1.60 X 0.80 MM, 0.36 MM HEIGHT, ROHS COMPLIANT PACKAGE-2
Rohm SMLE12WBC7W technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | x=0.3/y=0.3 |
| Lens Style | Diffused, Colorless, Rectangular |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.