This surface mount LED from Rohm features a wavelength of 470nm and a luminous intensity of 25mcd. It is rated for a forward current of 5mA and is packaged in cut tape. The LED is lead free and RoHS compliant, meeting the requirements for restricted hazardous substances. It is designed for surface mount applications and is available in a diffused, colorless, square lens style.
Rohm SMLP13BC8TT86 technical specifications.
| Color | Blue |
| Forward Current | 5mA |
| Lead Free | Lead Free |
| Lens Style | Diffused, Colorless, Square |
| Luminous Intensity | 25mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wavelength | 470nm |
| RoHS | Compliant |
No datasheet is available for this part.
