The SMLP13WBC8W1 is a surface mount LED from Rohm with a luminous intensity of 180mcd. It is available in a 0402 package with a lead free finish. The LED has a height of 0.25mm and a length of 1mm, with a width of 0.6mm. It is packaged in cut tape with a quantity of 1 per package.
Sign in to ask questions about the Rohm SMLP13WBC8W1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SMLP13WBC8W1 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Color | White |
| Height | 0.25mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Luminous Intensity | 180mcd |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | PicoLED™ |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SMLP13WBC8W1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
