The SMLP34RGBN1W3 is an ultra-small and ultra-thin 4-pin RGB chip LED from the PICOLED-RGB series. It features a close chip position and low height to improve color mixing performance. The device utilizes AlGaInP and InGaN chip structures for high-brightness output in a compact 1.0 x 1.0 mm footprint, making it suitable for high-density matrix displays and portable electronics.
Checking distributor stock and pricing after the page loads.
| Luminous Intensity (Red) | 28mcd |
| Luminous Intensity (Green) | 71mcd |
| Luminous Intensity (Blue) | 18mcd |
| Forward Voltage (Red) | 2.1V |
| Forward Voltage (Green) | 3.3V |
| Forward Voltage (Blue) | 3.2V |
| Dimensions | 1.0 x 1.0 x 0.2mm |
| Operating Temperature | -40 to +85°C |
| RoHS | Compliant |
| ECCN | EAR99 |