This single white LED has a luminous intensity of 1400mcd and is packaged in a PLCC format for surface mount applications. The device is 2.05mm in height, 3.2mm in length, and 2.8mm in width. It is available in quantities of 2000 per reel and features a diffused lens style with a colorless, circular appearance.
Rohm SMLZ13WBDCW1 technical specifications.
| Package/Case | PLCC |
| Color | White |
| Correlated Color Temperature (CCT) | x=0.3/y=0.28 |
| Height | 2.05mm |
| Length | 3.2mm |
| Lens Color | White |
| Lens Style | Colorless, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 1400mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SML-Z1 |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SMLZ13WBDCW1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.