Rohm SMLZ14WBECW1 technical specifications.
| Package/Case | PLCC |
| Color | White |
| Height | 2.05mm |
| Length | 3.2mm |
| Lens Color | White |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 2000mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | SML-Z1 |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SMLZ14WBECW1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.