Rohm TCTAL0G227M8R-D2 technical specifications.
| Capacitance | 220uF |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Tolerance | 20% |
| Voltage Rating | 4V |
| RoHS | Compliant |
Download the complete datasheet for Rohm TCTAL0G227M8R-D2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.