
Automotive-grade 0402 SMD chip resistor with 100mΩ resistance and 1% tolerance. Features a 1/8W (125mW) power rating and operates across a -55°C to +155°C temperature range. This lead-free, RoHS compliant component is housed in a 1005 metric case code and is supplied in cut tape packaging.
Rohm UCR01MVPFLR100 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Automotive AEC-Q200 |
| Height | 0.017inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Cut Tape |
| Resistance | 100mR |
| RoHS Compliant | Yes |
| Series | UCR |
| Tolerance | 1% |
| Width | 0.022inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm UCR01MVPFLR100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
