ZTX651 Series NPN 2 A 60 V Silicon Planar Medium Power Transistor - TO-92-3
Rohm ZTX651STZ technical specifications.
| Package/Case | TO-252-3 |
| Collector Emitter Breakdown Voltage | 80V |
| Collector-emitter Voltage-Max | 400mV |
| Max Collector Current | 1A |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
No datasheet is available for this part.