ROLINE 11.01.1018 COMPUTER CABLE, PRINTER, 1.8M, BEIGE
Roline 11.01.1018 technical specifications.
| Color | Beige |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Roline 11.01.1018 to view detailed technical specifications.
No datasheet is available for this part.