ROLINE 11.02.8310 COMPUTER CABLE, USB2.0, 150MM, BLACK
Checking distributor stock and pricing after the page loads.
Roline 11.02.8310 technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |