LEAD, SATA, 7P TO 7P, 500MM; Connector Type A:SATA 7 Way Plug; Connector Type B:SATA 7 Way Plug; Cable Length - Imperial:1.64ft; Cable Length - Metric:500mm; Jacket Colour:Red; Product Range:-; Cable Assembly Type:Computer; Computer Connector A:SATA 7 Way Plug; Computer Connector B:SATA 7 Way Plug
Sign in to ask questions about the Roline 11.03.1564 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Roline 11.03.1564 technical specifications.
| Color | Red |
| Connector Type A | SATA, Plug |
| Connector Type B | SATA, Plug |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Roline 11.03.1564 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.