Rose+Krieger Round Tube Base Clamp, strut profile 50mm,
Rose+Krieger 13500000020 technical specifications.
| Length | 35mm |
| Material | Aluminium |
| Mount | Base |
| RoHS | Not Compliant |
Download the complete datasheet for Rose+Krieger 13500000020 to view detailed technical specifications.
No datasheet is available for this part.