
The Grey Aluminium Enclosure has a height of 34mm and a width of 58mm, weighing 140g. It is constructed from Aluminium and features a Grey body color. The enclosure is rated for operation between -40°C and 90°C. It meets the requirements for RoHS compliance and is not SVHC compliant.
Rose 01.060603 technical specifications.
| Body Color | Grey |
| Body Material | Aluminium |
| Color | Grey |
| Height | 34mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 140g |
| Width | 58mm |
| RoHS | Compliant |
Download the complete datasheet for Rose 01.060603 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.