165.5 x 1.75 x 182mm Mounting Plate For Use With Type 7A
Rose 10011201 technical specifications.
| Height | 182mm |
| Length | 165.5mm |
| Material | Steel |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Rose 10011201 to view detailed technical specifications.
No datasheet is available for this part.