Rose+Krieger is a manufacturer specializing in linear motion systems, profile technology, and connection technology for industrial applications.

FNA1246TA0229
Rose+Krieger Square Tube Cross Clamp, strut profile 40 mm,
Rose+Krieger Zinc Galvanised Steel Adjustment Lever, M10x 60mm
SLOT STONE N 30MM, M8
Rose+Krieger Round Tube Hinge Clamp, strut profile 30 mm,
FOOT CONNECTION PLATE, M8; Thread Size - Imperial:-; Thread Size - Metric:M8; External Length:30mm; Product Range:-; SVHC:No SVHC (15-Jun-2015); External Length / Height:30mm; Thread Size:M8
Rose+Krieger Polyamide FKKU Flange Clamp, 12 18mm Round Tube, 20mm M6 Thread
Rose+Krieger Round Tube Base Clamp, strut profile 20 mm,
Rose+Krieger Polyamide FKKU Flange Clamp, 20 30mm Round Tube, 20mm M8 Thread
Rose+Krieger Round Tube Angle Clamp, strut profile 12 mm,
Rose+Krieger Black PE Round Tube Plug, Fits 60mm Tube Diameter , 60mm strut profile
Rose+Krieger Die Cast Aluminium FKV Flange Clamp, 40.4mm Square Tube, M8 Thread
FNA5023TA0145
Rose+Krieger Inverter Drive, 230 V ac, IP30
Carriage, positioning, plate, combination, 120
Rose+Krieger Aluminium FS Base Clamp, 16.1mm Round Tube, M6 Thread
Rose+Krieger Zinc Galvanised Steel Adjustment Lever, M6x 25mm
Rose+Krieger Round Tube Cross Clamp, strut profile 30 mm, 40 mm,
Rose+Krieger Round Tube Hinge Clamp, strut profile 40 mm,
Rose+Krieger Round Tube Hinge Clamp, strut profile 40 mm,