344 Series 5700 RPM 80 x 80 x 38 mm 37.8 L/s 24 V Ball Bearing Fan
Rosenberg 344DY-2LP14-000 technical specifications.
| Airflow | 80.09CFM |
| Bearing Type | Ball |
| Lead Free | Lead Free |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Rosenberg 344DY-2LP14-000 to view detailed technical specifications.
No datasheet is available for this part.