Sign in to ask questions about the Rosenberg 62GP-0162-C13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rosenberg 62GP-0162-C13 technical specifications.
| Airflow | 50CFM |
| Bearing Type | Ball |
| Lead Free | Lead Free |
| Voltage Rating | 115V |
| RoHS | Compliant |
Download the complete datasheet for Rosenberg 62GP-0162-C13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.