Rosenberg Z27-03 technical specifications.
| Airflow | 906CFM |
| Bearing Type | Ball |
| Lead Free | Lead Free |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Rosenberg Z27-03 to view detailed technical specifications.
No datasheet is available for this part.