RF coaxial connector, RPC-1.00 series, operating from 0Hz to 110GHz with 50 Ohm impedance. Features a right-angle, surface mount termination style with a gold-plated female contact. Constructed with a PEEK insulator, this single-port connector is rated for commercial reliability and operates within a temperature range of -40°C to 85°C.
Rosenberger 01K80A-40ML5 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | POLYETHERETHERKETONE |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Rosenberger 01K80A-40ML5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.