RF Connector, Female, Board Mount, Surface Mount Terminal, Jack, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Termination Type | SURFACE MOUNT |
| Insulator Material | PTFE AND PEEK |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.10 |
| REACH | Compliant |
| Military Spec | True |