RF coaxial connector, 2.92mm type, female gender, designed for surface mount applications with a right-angle body orientation. Features a broad operating frequency range from 0 to 40 GHz and a standard 50 Ohm impedance. Constructed with gold-plated contacts for optimal conductivity and durability, operating within a temperature range of -40 °C to 85 °C.
Checking distributor stock and pricing after the page loads.
| Type | 2.92mm |
| Gender | F |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Operating Frequency | 0 to 40GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |