Right-angle RF coaxial connector, female contact gender, designed for frequencies from 0Hz to 26.5GHz. Features a solder thru-hole termination type with a gold contact finish. Constructed with a durable polyetheretherketone insulator.
Checking distributor stock and pricing after the page loads.
| Termination Type | SURFACE MOUNT |
| Insulator Material | POLYETHERETHERKETONE |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |