Rosenberger 05 K 104-S00 S3 technical specifications.
| Type | RPC-Type N-RPC-SL Adapter |
| Gender | F/M |
| Body Orientation | Straight |
| Operating Frequency | 0 to 26.5GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rosenberger 05 K 104-S00 S3 to view detailed technical specifications.
No datasheet is available for this part.