RF TNC Connector, Female, Jack,
Sign in to ask questions about the Rosenberger 06K150-C10S3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rosenberger 06K150-C10S3 technical specifications.
| Insulator Material | POLYPHENYLENE ETHER/POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Rosenberger 06K150-C10S3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.