Fixed Attenuator, 0MHz Min, 65000MHz Max, ROHS COMPLIANT PACKAGE
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rosenberger 08AS102-K03S3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 50 |
| Min Operating Temperature | 0 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rosenberger 08AS102-K03S3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.