RF Connector, Female, Jack, ROHS COMPLIANT
Sign in to ask questions about the Rosenberger 08K524-800S5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rosenberger 08K524-800S5 technical specifications.
| Insulator Material | POLYSTYROL |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.10 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Rosenberger 08K524-800S5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.