The Rosenberger 08K80A-40ML5 is an edge mount RF connector with a straight body orientation and gold contact plating. It operates at frequencies up to 70G and has an impedance of 50. The operating temperature range is from -40 to 85 degrees Celsius. This connector is suitable for use in applications requiring high-frequency connections.
Checking distributor stock and pricing after the page loads.
| Type | RPC-1.85mm |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Operating Frequency | 0 to 70GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |