RPC-1.85 female RF coaxial connector for solder termination and through-hole mounting. Features a wide operating frequency range from 0 to 26.5 GHz. This general-purpose connector ensures reliable signal transmission in demanding applications.
Checking distributor stock and pricing after the page loads.
| Type | RPC-1.85 |
| Gender | F |
| Termination Method | Solder |
| Mounting | Through Hole |
| Operating Frequency | 0 to 26.5GHz |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |