
N adapter N plug-N plug;Rosenberger;53S101-S00N51 pc(s)
Sign in to ask questions about the Rosenberger 105362 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rosenberger 105362 technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Insulation Material | PTFE |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| RoHS | Not Compliant |
Download the complete datasheet for Rosenberger 105362 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.