RF Connector, Male, Panel Mount, Cable Mount, Solder Terminal, Plug, ROHS COMPLIANT
Sign in to ask questions about the Rosenberger 10S641-271E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rosenberger 10S641-271E3 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYSTYROL |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Rosenberger 10S641-271E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.