RF Connector, Male, Board Mount, Surface Mount Terminal, Plug, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rosenberger 119S143-40ML5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Termination Type | SURFACE MOUNT |
| Insulator Material | PEEK/PTFE/LCP |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Rosenberger 119S143-40ML5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.