RF Connector Adapter, QN-N, Jack-plug, ROHS COMPLIANT
Rosenberger 153QK153-S00N5 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE-MALE |
| Contact Finish Termination | GOLD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Rosenberger 153QK153-S00N5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.