RF QN Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Crimp Terminal, Jack, ROHS COMPLIANT
Rosenberger 153QK601-115N5 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Number of Ports | 1 |
| Termination Type | CRIMP |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 153QK601-115N5 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 3500VAC |
| Contact Finish Termination | GOLD (6) OVER NICKEL |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Rosenberger 153QK601-115N5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.