RF QN Connector, Male, Cable Mount, Plug, ROHS COMPLIANT
Rosenberger 153QS202-272N5 technical specifications.
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | MALE |
| Manufacturer Series | 153QS202-272N5 |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | GOLD |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Rosenberger 153QS202-272N5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.