RF Connector Adapter, ROHS COMPLIANT
Rosenberger 15S132-K05L5 technical specifications.
| Max Operating Temperature | 90 |
| Min Operating Temperature | -40 |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Rosenberger 15S132-K05L5 to view detailed technical specifications.
No datasheet is available for this part.