Rosenberger 16S101-S00L5 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | MALE-MALE |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Rosenberger 16S101-S00L5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.