Rosenberger 16S201-270L5 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | LCP/PTFE |
| Contact Gender | MALE |
| Manufacturer Series | FMC |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | GOLD |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Rosenberger 16S201-270L5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.