The 17S14D-400L5 is a male RF connector with a PEEK insulator material and commercial reliability. It features a straight mounting style and a solder termination type. The connector operates within a temperature range of -65°C to 155°C. It has a single male contact and a total of one contact.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | POLYETHER ETHER KETONE (PEEK) |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 17S14D |
| Mounting Style | STRAIGHT |
| REACH | Compliant |
| Military Spec | True |