A straight in-series RF adapter featuring Mini-SMP jack (female) connectors on both ends. It operates with a 50 Ohm impedance up to a maximum frequency of 65 GHz. The contact material is Beryllium Copper (CuBe) with AuroDur gold plating over a PTFE dielectric. It is designed to be mateable with GPPO and SSMP interfaces and meets MIL-STD-348 standards.
Rosenberger 18K101-K00L5 technical specifications.
| Impedance | 50Ohm |
| Frequency Range | DC to 65GHz |
| Return Loss (DC to 18 GHz) | ≥ 26dB |
| Insertion Loss | ≤ 0.05 x sqrt(f(GHz))dB |
| Insulation Resistance | ≥ 5GOhm |
| Center Contact Resistance | ≤ 6.0mOhm |
| Outer Contact Resistance | ≤ 2.0mOhm |
| Working Voltage (Sea Level) | 325V rms |
| Mating Cycles (Smooth Bore) | ≥ 500cycles |
| Temperature Range | -55 to +155°C |
| Weight | 0.1g/pce |
| RoHS | Compliant |
| Interface Standard | MIL-STD-348 |
Download the complete datasheet for Rosenberger 18K101-K00L5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.