Conn Mini-SMP 0Hz to 65GHz 50Ohm Solder ST SMD M Gold Over Nickel Blister/T/R
Rosenberger 18S101-40ME4 technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | MALE |
| Manufacturer Series | 18S101-40ME4 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD (31) OVER NICKEL |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.