
Panel-mount male receptacle, Mini-SMP straight connector, 50 Ohm impedance, designed for high-frequency applications up to 65GHz. Features brass body and contact material with gold plating for superior conductivity and durability. Operates within a temperature range of -55°C to 155°C, with a voltage rating of 325V and 100 mating cycles. Dielectric is PTFE, and termination is solder. RoHS compliant.
Sign in to ask questions about the Rosenberger 18S101-40ML5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rosenberger 18S101-40ML5 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 100 |
| Max Frequency | 65GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 325V |
| RoHS | Compliant |
Download the complete datasheet for Rosenberger 18S101-40ML5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
