
RF coaxial connector, male gender, with a straight mounting style and surface mount termination. Operates from 0 Hz to 65 GHz with a 50 Ohm impedance. Features a gold contact finish and a polyetheretherketone insulator. Rated for 450VAC dielectric withstanding voltage, with operating temperatures ranging from -55°C to 155°C.
Rosenberger 18S102-40ML5 technical specifications.
| Max Operating Temperature | 155 |
| Min Operating Temperature | -55 |
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | POLYETHERETHERKETONE |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 450VAC |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Rosenberger 18S102-40ML5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.