RF coaxial connector, male, straight mounting style, surface mount termination. Operates from 0Hz to 65GHz with 50 Ohm impedance. Features a POLYTETRAFLUORO ETHYLENE insulator and a dielectric withstanding voltage of 450VAC. Suitable for commercial reliability, with operating temperatures ranging from -55°C to 155°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Min Operating Temperature | -55 |
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 450VAC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | Compliant |
| Military Spec | True |