The 18S142-40ML5 is a Mini-SMP (SMPM) straight plug RF connector designed for PCB surface mount (SMD) applications. It features a 50 Ohm impedance and is capable of operating at frequencies up to 65 GHz. The connector utilizes a solder terminal for board mounting and features a gold-plated body and contact for high-frequency performance. It is characterized by its miniature size, being 70% smaller than standard SMP connectors, and is suitable for high-speed digital and microwave applications.
Checking distributor stock and pricing after the page loads.
| Impedance | 50Ohms |
| Frequency Max | 65GHz |
| Gender | Plug (Male) |
| Mounting Type | PCB Mount / SMT |
| Orientation | Straight |
| Contact Plating | Gold |
| Operating Temperature Range | -55 to +155°C |
| Voltage Rating | 325V |
| Mating Cycles | 100cycles |
| RoHS | Compliant |