
Conn Mini-SMP 0Hz to 65GHz 50Ohm Solder RA SMD M Gold T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rosenberger 18S203-40ML5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 100 |
| Max Frequency | 65GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 325V |
| RoHS | Compliant |
Download the complete datasheet for Rosenberger 18S203-40ML5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
